Datasheets.com
Datasheets.com
Sonnenschein A504/3.5S Rechargeable Lead Acid Battery 4V, 3.5Ah
Sonnenschein

A504/3.5S

Sonnenschein A504/3.5S Rechargeable Lead Acid Battery 4V, 3.5Ah

Storage3.5ah
Quick Jump:

Technical Specifications

Sonnenschein A504/3.5S technical specifications.

General

Capacity
3.5ah
Chemistry/Technology
Lead Acid
Max Operating Temperature
50°C
Min Operating Temperature
-30°C
Termination
Tab
Weight
0.5kg

Compliance

RoHS
Not Compliant

Datasheet

Sonnenschein A504/3.5S Datasheet

Download the complete datasheet for Sonnenschein A504/3.5S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.