
Sonnenschein A506/6.5S technical specifications.
| Capacity | 6.5ah |
| Chemistry/Technology | Lead Acid |
| Depth | 34.5mm |
| Height | 94.5mm |
| Max Charge Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Weight | 1.33kg |
| Width | 151.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sonnenschein A506/6.5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
