
Sonnenschein A512/10S technical specifications.
| Capacity | 10ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Termination | Tab |
| Weight | 4kg |
| RoHS | Not Compliant |
Download the complete datasheet for Sonnenschein A512/10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
