
Sonnenschein A512/25G technical specifications.
| Capacity | 25ah |
| Chemistry/Technology | Lead Acid |
| Depth | 167mm |
| Height | 126mm |
| Max Charge Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 9.65kg |
| Width | 176mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sonnenschein A512/25G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
