
Sonnenschein A512/40G technical specifications.
| Capacity | 40ah |
| Chemistry/Technology | Lead Acid |
| Height | 175mm |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Weight | 14.6kg |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Sonnenschein A512/40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
