
Sonnenschein A512C/15G technical specifications.
| Capacity | 15ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Termination | Tab |
| Weight | 6kg |
| RoHS | Not Compliant |
Download the complete datasheet for Sonnenschein A512C/15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
