Sonnenschein GF12025YG technical specifications.
| Capacity | 25ah |
| Chemistry/Technology | Lead Acid |
| Height | 197mm |
| Reach SVHC Compliant | No |
| Weight | 11.1kg |
| Width | 132mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sonnenschein GF12025YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.