
Sonnenschein S12/32G6 technical specifications.
| Capacity | 32ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Termination | Tab |
| Weight | 11.2kg |
| RoHS | Not Compliant |
Download the complete datasheet for Sonnenschein S12/32G6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
