
Sonnenschein S12/90A technical specifications.
| Capacity | 90ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Weight | 31.3kg |
| RoHS | Not Compliant |
Download the complete datasheet for Sonnenschein S12/90A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
