Sony BDPS3100 technical specifications.
| Height | 2.8inch |
| Length | 12.9inch |
| Weight | 3.3lb |
| Width | 10.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sony BDPS3100 to view detailed technical specifications.
No datasheet is available for this part.