Sony DVP-SR210P technical specifications.
| Height | 2.75inch |
| Length | 10inch |
| Weight | 3.11lb |
| Width | 13.75inch |
| RoHS | Compliant |
Download the complete datasheet for Sony DVP-SR210P to view detailed technical specifications.
No datasheet is available for this part.