Sony ECMF8 technical specifications.
| Height | 1inch |
| Lead Length | 1m |
| Length | 8.75inch |
| Resistance | 2000R |
| Weight | 0.094lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Sony ECMF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.