Sony IMX291LQR technical specifications.
| Output Image Size (Full HD mode) | Diagonal 6.46mm (Type 1 / 2.8) |
| Output Image Size (HD720 mode) | Diagonal 4.31mm (Type 1 / 4.2) |
| No. of Effective Pixels | 1945 (H) x 1097 (V) approx. 2.13M px |
| Unit Cell Size | 2.9μm (H) x 2.9μm(V) |
| Package | 110-pin LGA |
| Supply Voltage VDD (Typ.) | 2.9V / 1.8V / 1.2V |
Download the complete datasheet for Sony IMX291LQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.