Sony MDR-ED21LP technical specifications.
| Color | Black, Grey |
| Impedance | 16R |
| Lead Length | 1m |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Sony MDR-ED21LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.