Sony MDR-XD100 technical specifications.
| Impedance | 70R |
| Lead Length | 3.5m |
| Resistance | 70R |
| Weight | 175g |
| RoHS | Not Compliant |
Download the complete datasheet for Sony MDR-XD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
