Sony SLD324ZT-2 technical specifications.
| Max Operating Temperature | 30 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony SLD324ZT-2 to view detailed technical specifications.
No datasheet is available for this part.