
Soule 8142-01-02 technical specifications.
| Depth | 63mm |
| Height | 85mm |
| Length | 17.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | PU |
| RoHS | Not Compliant |
Download the complete datasheet for Soule 8142-01-02 to view detailed technical specifications.
No datasheet is available for this part.
