Soule 8146-01-00 technical specifications.
| Depth | 63mm |
| Height | 85mm |
| Length | 70mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | PM 40 |
| RoHS | Not Compliant |
Download the complete datasheet for Soule 8146-01-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
