DFB Laser Module Emitter, 1295nm Min, 1325nm Max, Through Hole Mount, ROHS COMPLIANT, HEAREMATICAL SEALED PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Max | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |