Source Photonics C-15-002-PD-SLCHI/APC-O technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics C-15-002-PD-SLCHI/APC-O to view detailed technical specifications.
No datasheet is available for this part.