Laser Diode Module Emitter, 1530nm Min, 1570nm Max, 2500Mbps, Panel Mount, HEREMATICAL SEALED PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |