Source Photonics C-15-DFB-PD-S2-K-GR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics C-15-DFB-PD-S2-K-GR to view detailed technical specifications.
No datasheet is available for this part.