
Source Photonics EDR-L-30B-H-SFCF-G5 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 8 |
| Package Height (mm) | 19.05 |
| Seated Plane Height (mm) | 19.05 |
| Mounting | Through Hole |
| Cage Code | 7MEB3 |
| EU RoHS | No |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Source Photonics EDR-L-30B-H-SFCF-G5 to view detailed technical specifications.
No datasheet is available for this part.