Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SOURCE PHOTONICS

EDR-L-55B-L-SFCG

Datasheet
High Optical Power Fiber Transceiver
Source Photonics

EDR-L-55B-L-SFCG

High Optical Power Fiber Transceiver

  1. Optoelectronics & Displays
  2. Fiber Optics
  1. Optoelectronics & Displays
  2. Fiber Optics
  3. Transceivers, Transmitters, Receivers
  4. Transceivers

MountingThrough Hole
Quick Jump:

Technical Specifications

Source Photonics EDR-L-55B-L-SFCG technical specifications.

General

Pin Count
3
PCB
3
Package Length (mm)
19.05
Package Width (mm)
10.2
Package Height (mm)
18.95
Seated Plane Height (mm)
18.95
Mounting
Through Hole

Compliance

Cage Code
7MEB3
EU RoHS
No
HTS Code
8517620090
Schedule B
8517620050
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Source Photonics EDR-L-55B-L-SFCG Datasheet

Download the complete datasheet for Source Photonics EDR-L-55B-L-SFCG to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com