Source Photonics FTM-3012C-SLG technical specifications.
| Lead Free | Lead Free |
| Operating Wavelength-Nom | 1310nm |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Source Photonics FTM-3012C-SLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.