Source Photonics FTM-3101C-L15G technical specifications.
| Lead Free | Lead Free |
| Operating Wavelength-Nom | 1310nm |
| Packaging | Tray |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Source Photonics FTM-3101C-L15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.