Source Photonics MRLD14BD020I-FCA technical specifications.
| Maximum Dark Current | 1000nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 3(Typ)mW |
| Peak Wavelength | 1330nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Maximum Fall Time | 0.5ns |
| Maximum Operating Current | 45mA |
| Maximum Rise Time | 0.4ns |
| Maximum Threshold Current | 20mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Source Photonics MRLD14BD020I-FCA to view detailed technical specifications.
No datasheet is available for this part.