Source Photonics R-11-075A-P-SFC/K-G5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 15 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics R-11-075A-P-SFC/K-G5 to view detailed technical specifications.
No datasheet is available for this part.