Photodiode Detector, 1100nm Min, 1650nm Max, FC/PC Connector, Through Hole Mount, HEREMATICAL SEALED PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 15 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |