
Source Photonics SFA-AJ-24T-HP-CNE-xx technical specifications.
| Package Length (mm) | 49.53 |
| Package Width (mm) | 13.33(Max) |
| Package Height (mm) | 9.65 |
| Seated Plane Height (mm) | 9.65 |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 2.48832Gbps |
| Cage Code | 7MEB3 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Source Photonics SFA-AJ-24T-HP-CNE-xx to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.