
The SFA-DM-24T-HP-CNE-xx is a 24Gbps TX/RX transceiver from Source Photonics. It features a plastic package with a seated plane height of 9.65mm and a pin pitch of 1.78mm. The device is designed for through-hole mounting and is suitable for applications requiring high-speed data transfer. The transceiver operates within a typical operating temperature range of -40°C to 85°C.
Source Photonics SFA-DM-24T-HP-CNE-xx technical specifications.
| Package Length (mm) | 49.53 |
| Package Width (mm) | 13.33(Max) |
| Package Height (mm) | 9.65 |
| Seated Plane Height (mm) | 9.65 |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 2.48832Gbps |
| Cage Code | 7MEB3 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Source Photonics SFA-DM-24T-HP-CNE-xx to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.