
The SFA-EN-24T-HP-CNE-xx transceiver from Source Photonics is a high-speed TX/RX device with a maximum data rate of 2.48832Gbps. It features a through hole package with a seated plane height of 9.65mm and a pin pitch of 1.78mm. The package is made of plastic and measures 49.53mm in length, 13.33mm in width, and 9.65mm in height. This transceiver is suitable for use in fiber optic applications.
Source Photonics SFA-EN-24T-HP-CNE-xx technical specifications.
| Package Length (mm) | 49.53 |
| Package Width (mm) | 13.33(Max) |
| Package Height (mm) | 9.65 |
| Seated Plane Height (mm) | 9.65 |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 2.48832Gbps |
| Cage Code | 7MEB3 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Source Photonics SFA-EN-24T-HP-CNE-xx to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.