
Source Photonics SFU-34-GB-P1-CDFA technical specifications.
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 49 |
| Package Width (mm) | 13.5 |
| Package Height (mm) | 9.4 |
| Seated Plane Height (mm) | 9.8 |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 1.25Gbps(Typ) |
| Cage Code | 7MEB3 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Source Photonics SFU-34-GB-P1-CDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.