
The SFU-DM-24T-HP-CNE-xx is a through hole transceiver from Source Photonics with a maximum data rate of 2.48832Gbps. It has a package length of 49.53mm, width of 13.33mm, and height of 9.65mm. The seated plane height is also 9.65mm, and the pin pitch is 1.78mm. The package is made of plastic and is designed for through hole mounting.
Source Photonics SFU-DM-24T-HP-CNE-xx technical specifications.
| Package Length (mm) | 49.53 |
| Package Width (mm) | 13.33(Max) |
| Package Height (mm) | 9.65 |
| Seated Plane Height (mm) | 9.65 |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 2.48832Gbps |
| Cage Code | 7MEB3 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Source Photonics SFU-DM-24T-HP-CNE-xx to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.