Transceiver, 1430nm Min, 1580nm Max, 2488.32Mbps(Tx), 2488.32Mbps(Rx), Panel Mount, ROHS COMPLIANT PACKAGE-20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |