
Source Photonics SP-48-SR1-INFA technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 56.39 |
| Package Width (mm) | 13.99 |
| Package Height (mm) | 11.41 |
| Mounting | Snap Fit To Panel |
| Cage Code | 7MEB3 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Source Photonics SP-48-SR1-INFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.