Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SOURCE PHOTONICS

SPC-MR-LR-61CDA

Datasheet
Source Photonics

SPC-MR-LR-61CDA

Transceiver, 1605nm Min, 1618nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Surface Mount

  1. Optoelectronics & Displays
  2. Fiber Optics
  1. Optoelectronics & Displays
  2. Fiber Optics
  3. Transceivers, Transmitters, Receivers
  4. Transceivers

Quick Jump:

Technical Specifications

Source Photonics SPC-MR-LR-61CDA technical specifications.

General

Max Operating Temperature
70
Min Operating Temperature
-5
Supply Voltage-Nom
3.3
Supply Voltage-Min
3.135
Supply Voltage-Max
3.465

Compliance

RoHS
Yes
Lead Free
Yes
REACH
unknown
Military Spec
False

Datasheet

Source Photonics SPC-MR-LR-61CDA Datasheet

Download the complete datasheet for Source Photonics SPC-MR-LR-61CDA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com