Source Photonics SPS-43-48H-HP-CDE-SD technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics SPS-43-48H-HP-CDE-SD to view detailed technical specifications.
No datasheet is available for this part.