Source Photonics SPS-43-GB-15-CDFF technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics SPS-43-GB-15-CDFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.