
Source Photonics XPP-XG-N1-CDFA technical specifications.
| Package/Case | XFP |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 85.7 |
| Package Width (mm) | 18.3 |
| Package Height (mm) | 11.99 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 9.95328Gbps |
| Cage Code | 7MEB3 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Source Photonics XPP-XG-N1-CDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.