Souriau 30AT102-1 technical specifications.
| Body Orientation | Tee Style |
| Product Length (mm) | 32.51 |
| Type | BNC-Triaxial Adapter |
| Gender | RCP/PL/RCP |
| Contact Plating | Gold |
| Cage Code | F0225 |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau 30AT102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.