This circular connector features 53 pins and a straight body orientation. It is designed for jam nut mounting and has a temperature range of -65°C to 200°C. The connector has a single port and a RCP gender.
Souriau 3401 04401B072253PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 53 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau 3401 04401B072253PD to view detailed technical specifications.
No datasheet is available for this part.