Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
Souriau 3401 058 06B technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.