Souriau 340105601B07-0998PAL technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Souriau 340105601B07-0998PAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.