Souriau 82911437NK technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 26A |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82911437NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.