Souriau 82911465 NA technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 24.8 |
| Contact Type | Signal |
| Gender | M |
| Termination Method | Crimp |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 82911465 NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.