Souriau 82911466A technical specifications.
| Contact Plating | Silver |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Trim Trio® 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 82911466A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.