Souriau 82911677N technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82911677N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.