Souriau 82911680 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Female |
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 50 |
| Series | 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82911680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.