Souriau 82911681N technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82911681N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.